The 74LVC1G175GW-Q100 is a 6-terminal logic IC with a dual terminal position, operating within a temperature range of -40°C to 125°C. It is a D flip-flop with a propagation delay of 17ns and a maximum frequency of 200MHz. The device is designed for use in automotive applications and is compliant with AEC-Q100. It is packaged in a SC-88, 6-pin package with dimensions of 1.25mm in width and 2mm in length.
Nexperia 74LVC1G175GW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 17 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.