
The Nexperia 74LVC1G17GM,132 is a dual inverter logic IC with a propagation delay of 14ns. It operates over a supply voltage range of 1.65V to 5.5V and has a temperature grade of AUTOMOTIVE. The device is packaged in a 6-pin VSON package with a width and length of 1mm and 1.45mm, respectively. It is suitable for use in applications requiring high-speed logic functions.
Sign in to ask questions about the Nexperia 74LVC1G17GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G17GM,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 14 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G17GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.