
The Nexperia 74LVC1G17GW,125 is a 5-pin TSSOP automotive buffer IC with a supply voltage range of 1.65V to 5.5V. It features a propagation delay of 14ns and operates within a temperature range of -40°C to 125°C. This device is suitable for use in automotive applications and is packaged in a TSSOP package with a width of 1.25mm and a length of 2.05mm.
Sign in to ask questions about the Nexperia 74LVC1G17GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G17GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 14 |
| Number of Inputs | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G17GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.