The 74LVC1G18GW-Q100 is a dual 1:8 demultiplexer with a maximum operating temperature of 125°C. It has 6 terminals and a terminal position of dual. The device is packaged in a TSSOP-6 package with dimensions of 1.5mm width and 2mm length. It operates within a supply voltage range of 1.65V to 5.5V and has a propagation delay of 12.5ns. The device is designed for automotive applications and is compliant with AEC-Q100 screening level.
Nexperia 74LVC1G18GW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.5 |
| Output Polarity | TRUE |
| Number of Outputs | 2 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.