The Nexperia 74LVC1G3157GW,125 is a dual multiplexer with a maximum operating temperature of 125 degrees Celsius. It has 6 terminals and operates within a supply voltage range of 1.65V to 5.5V. The device is packaged in a 6-pin TSSOP package and is suitable for automotive applications. It can operate within a temperature range of -40 degrees Celsius to 125 degrees Celsius.
Nexperia 74LVC1G3157GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G3157GW,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.