The 74LVC1G32GN is a dual OR gate logic IC from Nexperia, featuring a 6-pin R-PDSO-N6 package and an automotive temperature grade. It operates over a supply voltage range of 1.65 to 5.5V and has a propagation delay of 10.5ns. The device is suitable for use in automotive applications and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Nexperia 74LVC1G32GN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G32GN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.5 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G32GN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.