
The 74LVC1G32 is a single 2-input OR gate in a 5-pin TSSOP package. It is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The device is fabricated using CMOS technology and is part of the LVC logic family. It is suitable for use in a variety of applications, including digital logic circuits and systems.
Sign in to ask questions about the Nexperia 74LVC1G32GW/DG,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G32GW/DG,125 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.25(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Logic Family | LVC |
| Logic Function | OR |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74LVC1G32GW/DG,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.