The 74LVC1G332GF,132 is a 6-input OR gate logic IC with a propagation delay of 21.5ns. It operates over a supply voltage range of 1.65 to 5.5V and is packaged in a SOT891 SON-6 package. The device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. It has a width and length of 1mm and a height of 0.50mm, with a pin count of 6 terminals. The device is a single function logic IC with 3 inputs.
Sign in to ask questions about the Nexperia 74LVC1G332GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G332GF,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 21.5 |
| Number of Inputs | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G332GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.