The 74LVC1G332GV is a 6-input OR gate logic IC from Nexperia, operating within a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 21.5ns and a temperature grade of AUTOMOTIVE. The device is packaged in a SC-74, 6-Pin package, measuring 1.5mm in width and 2.9mm in length. It is suitable for use in applications requiring logic functions, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Nexperia 74LVC1G332GV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | OR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 21.5 |
| Number of Inputs | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.