The 74LVC1G34GV is a 1-input buffer from Nexperia with a supply voltage range of 1.65V to 5.5V. It features a propagation delay of 11ns and is packaged in a 5-pin TSSOP. The device is rated for operation over a temperature range of -40°C to 125°C and is suitable for use in automotive applications. The 74LVC1G34GV is a logic IC with a single input and is part of the LVC/LCX/Z family.
Nexperia 74LVC1G34GV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.