The 74LVC1G34GV,125 is a single non-inverting buffer with a logic family of LVC CMOS. It features a process technology of CMOS and a pin count of 5. The device operates over a temperature range of -40°C to 125°C. It is suitable for use in applications requiring tolerant I/Os, with 5 inputs capable of withstanding a range of input signals.
Sign in to ask questions about the Nexperia 74LVC1G34GV,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G34GV,125 technical specifications.
| Logic Family | LVC |
| Logic Function | Buffer |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 1 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Tolerant I/Os | 5 InputsV |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 5 |
| Package/Case | TSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC1G34GV,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.