
The 74LVC1G34GW,125 is a 5-pin dual buffer from Nexperia with a supply voltage range of 1.65 to 5.5V and a propagation delay of 11ns. It is designed for automotive applications and operates over a temperature range of -40 to 125 degrees Celsius. The device is packaged in a TSSOP-5 package and is a member of the LVC/LCX/Z family of logic ICs.
Sign in to ask questions about the Nexperia 74LVC1G34GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G34GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G34GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.