
The Nexperia 74LVC1G384GW,125 is a 5-channel demultiplexer with a supply voltage range of 1.65 to 5.5V. It has a temperature grade of AUTOMOTIVE and is packaged in a TSSOP-5 package. The device operates over a temperature range of -40 to 125°C. It has 5 terminals and 1 function. The demultiplexer is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74LVC1G384GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G384GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G384GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.