
The 74LVC1G38GV-Q100H is a 5-input NAND gate from Nexperia, operating over a supply voltage range of 1.65V to 5.5V. It features a propagation delay of 12.5ns and is available in a 5-pin TSSOP package. The device is qualified to AEC-Q100 and suitable for use in automotive applications. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Nexperia 74LVC1G38GV-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G38GV-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.5 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G38GV-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.