
The 74LVC1G38GW,125 is a NAND gate IC from Nexperia with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 1.65 to 5.5V, with a nominal supply voltage of 1.8V. This IC has a propagation delay of 12.5ns and features 2 inputs. It is available in a 5-pin TSSOP package and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74LVC1G38GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G38GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.5 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G38GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.