The Nexperia 74LVC1G57GN is a 6-channel dual-in-line logic IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.65V and 5.5V. The IC is packaged in a R-PDSO-N6 package, which measures 0.9mm in width and 1mm in length. This logic IC is a member of the LVC/LCX/Z family and is suitable for use in specialty logic applications.
Nexperia 74LVC1G57GN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 0.9 |
| Length | 1 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | LOGIC CIRCUIT |
| Family | LVC/LCX/Z |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G57GN to view detailed technical specifications.
No datasheet is available for this part.