
The Nexperia 74LVC1G57GW/S901,1 is a surface mount multi function logic IC with a TSSOP package. It has a maximum operating temperature range of -40°C to 125°C and is fabricated using CMOS process technology. The IC has 6 pins and is designed for surface mount applications. It is part of the LVC logic family and is suitable for use in a variety of digital circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74LVC1G57GW/S901,1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.2(Max) |
| Package Width (mm) | 1.35(Max) |
| Package Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Logic Family | LVC |
| Logic Function | Multi Function |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 2-IN |
| Number of Element Outputs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia 74LVC1G57GW/S901,1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.