
Automotive-grade D-type flip-flop, featuring a single element with complementary outputs. Operates with a supply voltage range of 1.65V to 5.5V, nominal 1.8V, and supports a maximum operating temperature of 125°C. This positive edge-triggered flip-flop boasts a propagation delay of 13.4ns and a maximum frequency of 200MHz. Packaged in an 8-pin TSSOP (S-PDSO-G8) with dimensions of 3mm x 3mm.
Sign in to ask questions about the Nexperia 74LVC1G74DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G74DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.4 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 200 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G74DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.