The 74LVC1G86GV-Q100 is a 5-input XOR gate from Nexperia with a supply voltage range of 1.65 to 5.5V and a propagation delay of 13ns. It is packaged in a TSSOP-5 package and is compliant with AEC-Q100. The device operates over a temperature range of -40 to 125°C. It is a single function logic IC with 2 inputs and is part of the LVC/LCX/Z family.
Nexperia 74LVC1G86GV-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | XOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.