
The 74LVC1G86GW,125 is a 5-input XOR gate with a propagation delay of 13ns. It operates over a supply voltage range of 1.65 to 5.5V and has a temperature grade of AUTOMOTIVE. The device is packaged in a TSSOP-5 package and has a width of 1.25mm and a length of 2.05mm. It is designed for use in logic circuits and is suitable for applications in the automotive industry.
Sign in to ask questions about the Nexperia 74LVC1G86GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1G86GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | XOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1G86GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.