The 74LVC1G99GT is an 8-input majority logic gate from Nexperia with a supply voltage range of 1.65V to 5.5V and a propagation delay of 38.5ns. It operates over a temperature range of -40°C to 125°C. The device is available in a VSON package with a width of 1mm and a length of 1.95mm. It is a majority logic gate with 4 inputs and is part of the LVC/LCX/Z family.
Nexperia 74LVC1G99GT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.95 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | MAJORITY LOGIC GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 38.5 |
| Number of Inputs | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.