
The Nexperia 74LVC1GU04GW-Q100H is a 5-pin inverter logic IC with a supply voltage range of 1.65V to 5.5V and a propagation delay of 6.5ns. It is designed for automotive applications and is screened to AEC-Q100 standards. The device is packaged in a TSSOP-5 package with a width of 1.25mm and a length of 2.05mm. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Nexperia 74LVC1GU04GW-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1GU04GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2.05 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.5 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1GU04GW-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.