The Nexperia 74LVC1GX04GW,125 is a 6-pin automotive-grade clock generator IC with a supply voltage range of 1.65 to 5.5V and an operating temperature range of -40 to 125°C. It is packaged in a TSSOP package with a width of 1.25mm and a length of 2mm. This device is suitable for use in automotive applications and is classified as a clock generator or other type of uP, uC, or peripheral IC.
Sign in to ask questions about the Nexperia 74LVC1GX04GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1GX04GW,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC1GX04GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.