
The Nexperia 74LVC1T45GM,115 is a 6-pin XSON surface mount voltage level translator with a CMOS process technology and a logic family of LVC. It operates over a temperature range of -40°C to 125°C and features a maximum low level output current of 32mA and a maximum high level output current of -32mA. The device is designed for surface mount applications and is packaged in a XSON package with a maximum height of 0.46mm.
Sign in to ask questions about the Nexperia 74LVC1T45GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC1T45GM,115 technical specifications.
| Package/Case | XSON |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.45 |
| Package Width (mm) | 1 |
| Package Height (mm) | 0.46(Max) |
| Mounting | Surface Mount |
| Jedec | MO-252 |
| Logic Family | LVC |
| Logic Function | Voltage Level Translator |
| Process Technology | CMOS |
| Output Type | 3-State |
| Maximum Low Level Output Current | 32mA |
| Maximum High Level Output Current | -32mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74LVC1T45GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.