
The 74LVC240AD,118 is a dual 4-bit bus driver IC with a supply voltage range of 2.7 to 3.6V and an industrial temperature range of -40 to 85°C. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The device has a width of 7.5mm and a length of 12.8mm. It is a logic IC type with a propagation delay of 7.5ns and a load capacitance of 50pF.
Sign in to ask questions about the Nexperia 74LVC240AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC240AD,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC240AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.