
The 74LVC244ADB,112 is a dual bus driver from Nexperia, featuring 20 terminals and a 5.3mm width. Operating within a -40°C to 125°C temperature range, this device is suitable for automotive applications. It has a propagation delay of 15.8ns and supports supply voltages between 1.2V and 3.6V. The JEDEC package code is R-PDSO-G20, and it is available in an SSOP package type.
Sign in to ask questions about the Nexperia 74LVC244ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC244ADB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 15.8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC244ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.