
The 74LVC244ADB,118 is a dual bus driver integrated circuit from Nexperia, featuring 20 terminals and a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 1.2 to 3.6V and has a propagation delay of 15.8ns. The device is packaged in a 20-pin SSOP and is designed for use in logic applications. It is rated for operation between -40 and 125°C.
Sign in to ask questions about the Nexperia 74LVC244ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC244ADB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 15.8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC244ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.