The Nexperia 74LVC244ADB-Q100J is a dual 4-bit bus driver integrated circuit with a supply voltage range of 1.65V to 3.6V. It features a propagation delay of 15.8ns and operates over a temperature range of -40°C to 125°C. The device is packaged in a 20-pin SSOP package and is compliant with AEC-Q100 automotive screening level. It is suitable for use in a variety of applications, including bus driver and buffer functions.
Sign in to ask questions about the Nexperia 74LVC244ADB-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC244ADB-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 15.8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC244ADB-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.