
Automotive-grade 8-channel non-inverting buffer/line driver with 3-state CMOS logic. Features a 1.2V to 3.6V supply voltage range, nominal 1.8V, and a propagation delay of 15.8ns. This 20-pin TSSOP package (R-PDSO-G20) offers dual terminal positions and operates from -40°C to 125°C. Designed for bus driving applications, it includes 4 bits per port and true output polarity.
Sign in to ask questions about the Nexperia 74LVC244APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC244APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 15.8 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC244APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.