
The 74LVC245ABQ,115 is a quad bus transceiver with 20 terminals, operating over a temperature range of -40°C to 125°C. It is designed for use with supply voltages between 1.2V and 3.6V. The device features a propagation delay of 9.5ns and is suitable for use in automotive applications. The 74LVC245ABQ,115 is packaged in a 2.5mm x 4.5mm R-PQCC-N20 package.
Sign in to ask questions about the Nexperia 74LVC245ABQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC245ABQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC245ABQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.