
The Nexperia 74LVC245ADB,112 is a 20-pin SSOP automotive bus transceiver with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 1.2V to 3.6V and can withstand temperatures up to 125C. The device features a propagation delay of 9.5ns and supports 8-bit data transfer. It is designed for use in automotive applications and is packaged in a 20-pin SSOP package.
Sign in to ask questions about the Nexperia 74LVC245ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC245ADB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC245ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.