
The 74LVC245APW,118 is a 20-pin TSSOP automotive bus transceiver with a supply voltage range of 1.2V to 3.6V and an operating temperature range of -40°C to 125°C. It has a propagation delay of 9.5ns and is designed for use in automotive applications. The device has 2 ports and 8 bits of data, with an output polarity of true. It is a member of the LVC/LCX/Z family of logic ICs.
Sign in to ask questions about the Nexperia 74LVC245APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC245APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC245APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.