
The 74LVC257AD,112 is a 16-channel dual multiplexer with 2 inputs and 1 output, operating within a supply voltage range of 1.2 to 3.6V. It features a propagation delay of 7ns and is available in a 16-pin SOP package. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE, with an operating temperature range of -40 to 125°C. The multiplexer is a logic IC type and is part of the LVC/LCX/Z family.
Sign in to ask questions about the Nexperia 74LVC257AD,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC257AD,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | MULTIPLEXER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 7 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC257AD,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.