
The 74LVC273BQ-Q100X is an 8-bit positive edge triggered D flip-flop from Nexperia. It operates within a supply voltage range of 1.65V to 3.6V and has a maximum operating temperature of 85°C. The device features a propagation delay of 22.2ns and a maximum frequency of 150MHz. It is packaged in a 20-pin HVQCCN package and is compliant with AEC-Q100 screening level. The device is suitable for use in industrial applications.
Sign in to ask questions about the Nexperia 74LVC273BQ-Q100X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC273BQ-Q100X technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 22.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC273BQ-Q100X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.