The Nexperia 74LVC273D-Q100J is an 8-bit D flip-flop with a supply voltage range of 3.1V to 3.6V. It features a 20-pin SOP package and meets the AEC-Q100 automotive screening level. The device operates within a temperature range of -40°C to 85°C and has a propagation delay of 22.2ns. It is designed for use in industrial applications and is part of the LVC/LCX/Z family of logic ICs.
Sign in to ask questions about the Nexperia 74LVC273D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC273D-Q100J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | D FLIP-FLOP |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 22.2 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 150 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC273D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.