The 74LVC2G00DC,125 is an automotive-grade dual NAND gate logic IC from Nexperia. It operates over a temperature range of -40°C to 125°C and has a supply voltage range of 1.65V to 5.5V. The device has 8 terminals and a propagation delay of 10.8ns. It is packaged in a 2.3mm x 2.3mm VSSOP-8 plastic package.
Sign in to ask questions about the Nexperia 74LVC2G00DC,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G00DC,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.8 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G00DC,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.