The 74LVC2G02DC is a dual NOR gate logic IC from Nexperia with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a 3.3V nominal supply voltage and a maximum supply voltage of 5.5V. The device is packaged in an 8-pin VSSOP package with a width of 2mm and a length of 2.3mm. The 74LVC2G02DC is suitable for automotive applications due to its temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Nexperia 74LVC2G02DC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.2 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |