The 74LVC2G02GT is an 8-channel dual NOR gate logic IC from Nexperia, operating over a temperature range of -40°C to 125°C. It features a supply voltage range of 1.65V to 5.5V and a propagation delay of 11.2ns. The device is packaged in an 8-pin VSON package, suitable for surface mount applications. It is rated for automotive temperature grade and is suitable for use in a variety of logic IC applications.
Sign in to ask questions about the Nexperia 74LVC2G02GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G02GT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.95 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | NOR GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.2 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G02GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.