
The 74LVC2G07GM,115 is a dual buffer logic IC with a supply voltage range of 1.65V to 5.5V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 6-pin VSON package with a width of 1mm and a length of 1.45mm. It is designed for automotive applications and has a propagation delay of 8.4ns.
Sign in to ask questions about the Nexperia 74LVC2G07GM,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G07GM,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.4 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G07GM,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.