
The 74LVC2G07GV,125 is a dual CMOS buffer with a supply voltage range of 1.65V to 5.5V and a propagation delay of 8.4ns. It is available in a 6-pin TSSOP package and is rated for operation over a temperature range of -40°C to 125°C. The device is suitable for use in automotive applications and is compliant with the AUTOMOTIVE temperature grade. It has a pin count of 6 and a terminal position of dual.
Nexperia 74LVC2G07GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 8.4 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G07GV,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.