The Nexperia 74LVC2G08DC-Q100H is a dual AND gate logic IC with a supply voltage range of 1.65V to 5.5V. It features a propagation delay of 11.3ns and operates over a temperature range of -40°C to 125°C. The device is packaged in an 8-pin VSSOP package and meets the AEC-Q100 automotive screening level.
Sign in to ask questions about the Nexperia 74LVC2G08DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G08DC-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G08DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.