
Automotive-grade dual 2-input AND gate, operating from a 1.65V to 5.5V supply. Features a nominal supply voltage of 3.3V and a propagation delay of 11.3ns. This logic IC is housed in an 8-pin TSSOP package with a JEDEC code of S-PDSO-G8, measuring 3mm x 3mm. Designed for operation across an extended temperature range of -40°C to 125°C, meeting AEC-Q100 screening standards.
Sign in to ask questions about the Nexperia 74LVC2G08DP-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G08DP-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | AND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.3 |
| Number of Inputs | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G08DP-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.