
The 74LVC2G125DP,125 is an 8-channel dual bus driver from Nexperia with a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 11.4ns and is packaged in a TSSOP-8 package. The device operates over a temperature range of -40 to 125°C and is suitable for automotive applications. It is a logic IC type, specifically a bus driver with two ports and one bit.
Sign in to ask questions about the Nexperia 74LVC2G125DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G125DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 11.4 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G125DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.