The Nexperia 74LVC2G126DC-Q100H is a dual bus driver integrated circuit with a supply voltage range of 1.65V to 5.5V. It features a propagation delay of 12.3ns and operates over a temperature range of -40°C to 125°C. The device is packaged in an 8-pin VSSOP and is compliant with AEC-Q100 automotive screening level. It is designed for use in logic applications and is suitable for use in environments with high temperatures and vibration.
Sign in to ask questions about the Nexperia 74LVC2G126DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G126DC-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.3 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G126DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.