
The 74LVC2G126DP,125 is a dual bus driver from Nexperia with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The device is available in an 8-pin TSSOP package and has a propagation delay of 12.3ns. It operates within a supply voltage range of 1.65V to 5.5V and is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74LVC2G126DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G126DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.3 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G126DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.