The 74LVC2G14GF,132 is a dual inverter logic IC with a supply voltage range of 1.65V to 5.5V and a nominal supply voltage of 1.8V. It has 6 terminals and operates over a temperature range of -40°C to 125°C. The device is packaged in a 6-pin VSON package and is rated for automotive applications. The propagation delay is 12ns. The IC has 2 functions and 1 input.
Sign in to ask questions about the Nexperia 74LVC2G14GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G14GF,132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G14GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.