
Automotive-grade, 2-element CMOS inverter with Schmitt trigger functionality. Features a 6-pin TSOP package (R-PDSO-G6) with a 1.5mm width and 2.9mm length. Operates across a -40°C to 125°C temperature range with a supply voltage from 1.65V to 5.5V (nominal 1.8V). Offers a propagation delay of 12ns and a single input per function.
Sign in to ask questions about the Nexperia 74LVC2G14GV,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G14GV,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G14GV,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.