The Nexperia 74LVC2G14GW-Q100H is a dual inverter logic IC with 6 terminals, operating within a temperature range of -40°C to 125°C. It is designed for use in automotive applications and is compliant with AEC-Q100. The device has a propagation delay of 12ns and operates from a supply voltage of 1.65V to 5.5V. The 74LVC2G14GW-Q100H is packaged in a TSSOP-6 package.
Sign in to ask questions about the Nexperia 74LVC2G14GW-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G14GW-Q100H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G14GW-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.