The Nexperia 74LVC2G16GFH is a dual CMOS buffer IC with a supply voltage range of 1.65 to 5.5V and a nominal supply voltage of 1.8V. It operates over a temperature range of -40 to 125°C and is packaged in a 6-pin VSON package. The device has two functions and 2 inputs, with a propagation delay of 10.8ns. It is classified as an automotive-grade logic IC.
Sign in to ask questions about the Nexperia 74LVC2G16GFH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G16GFH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1 |
| Length | 1 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.8 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G16GFH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.