The 74LVC2G16GWH is a dual 2-input buffer from Nexperia with a supply voltage range of 1.65 to 5.5V. It features a propagation delay of 10.8ns and operates over an automotive temperature range of -40 to 125°C. The device is packaged in a 6-pin TSSOP package and is suitable for use in logic IC applications.
Sign in to ask questions about the Nexperia 74LVC2G16GWH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74LVC2G16GWH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10.8 |
| Number of Inputs | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74LVC2G16GWH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.